-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6718
|
Newark | Cap, 470Uf, 63V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470µf, Voltage(Dc):63V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEE-FK1J471AV RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.4700 | Buy Now |
DISTI #
P124704CT-ND
|
DigiKey | CAP ALUM 470UF 20% 63V SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
499 In Stock |
|
$1.1379 / $2.9800 | Buy Now |
DISTI #
EEE-FK1J471AV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1J471AV) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0877 / $1.2316 | Buy Now |
DISTI #
667-EEE-FK1J471AV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 63VDC 470uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 2662 |
|
$1.1300 / $2.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 125 Lead time: 24 Weeks | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant |
375 In Stock |
|
$1.1100 / $1.3500 | Buy Now |
DISTI #
79662973
|
Verical | Cap Aluminum Lytic 470uF 63V 20% (16 X 16.8mm) SMD 1410mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 125 Package Multiple: 125 Date Code: 2349 | Americas - 375 |
|
$1.5600 / $1.7550 | Buy Now |
DISTI #
EEE-FK1J471AV
|
TTI | Aluminum Electrolytic Capacitors - SMD 63VDC 470uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Reel |
Americas - 250 In Stock |
|
$1.1200 / $1.5200 | Buy Now |
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant |
375 In Stock |
|
$1.1100 / $1.3500 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.470uF 63V 16x16.5 105C 5000H AEC-Q200 SMT | 0 |
|
$2.4565 / $2.7022 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy