Part Details for EEE-FK1H221A by Panasonic Electronic Components
Overview of EEE-FK1H221A by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEE-FK1H221A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4693
|
Newark | Al Lytic Cap Smt Fk Series 105C, Pb-Free Rohs Compliant: Yes |Panasonic EEE-FK1H221A Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
10-EEE-FK1H221ACT-ND
|
DigiKey | CAP ALUM 220UF 20% 50V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
396 In Stock |
|
$0.2624 / $0.8800 | Buy Now |
DISTI #
EEE-FK1H221A
|
Avnet Americas | Al Lytic Cap SMT FK Series 105C, Pb-Free - Tape and Reel (Alt: EEE-FK1H221A) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2557 / $0.2896 | Buy Now |
DISTI #
667-EEE-FK1H221A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C RoHS: Compliant | 1020 |
|
$0.2620 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 21 Weeks | 0 |
|
$0.2440 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 50V 20% SMD Tape and Reel RoHS: Compliant |
5700 In Stock |
|
$0.2731 / $0.4355 | Buy Now |
DISTI #
76495171
|
Verical | Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2342 | Americas - 5700 |
|
$0.3848 / $0.6049 | Buy Now |
DISTI #
EEE-FK1H221A
|
TTI | Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 900 In Stock |
|
$0.2650 / $0.3480 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 50V 20% SMD Tape and Reel RoHS: Compliant |
5700 In Stock |
|
$0.2731 / $0.4355 | Buy Now |