-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEE-FK1E821SLCT-ND
|
DigiKey | CAP ALUM 820UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.3311 / $1.3100 | Buy Now |
DISTI #
EEE-FK1E821SL
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 820 ?F, 25 V, 0.08 ohm, 2000 hours @ 105?C - Tape and Reel (Alt: EEE-FK1E821SL) Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3383 / $0.3687 | Buy Now |
DISTI #
667-EEE-FK1E821SL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25VDC 820uF 20% 10x10.2mm AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71998757
|
RS | 25VDC, 820uF EEE-FKS (HF) (Standard/High Temp Reflow) | Panasonic Electronic Components EEE-FK1E821SL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4480 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.3110 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 820uF - 25VDC - Halogen-free - 10mm Dia x 10.2mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3280 / $0.3975 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - SMD - 820uF - 25VDC - Halogen-free - 10mm Dia x 10.2mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3280 / $0.3975 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.820uF 25V 10x10.2 105C 2000H AEC-Q200 SMT | 0 |
|
$0.6152 / $0.7075 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy