-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6624
|
Newark | Cap, 68Uf, 25V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:68Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEE-FK1E680AL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2390 | Buy Now |
DISTI #
77AH6625
|
Newark | Cap, 68Uf, 25V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:68Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEE-FK1E680AL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1960 | Buy Now |
DISTI #
10-EEE-FK1E680ALCT-ND
|
DigiKey | CAP ALUM 68UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3912 In Stock |
|
$0.1245 / $0.5600 | Buy Now |
DISTI #
EEE-FK1E680AL
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 68 µF, 25 V, 2000 hours @ 105°C, Polar - Tape and Reel (Alt: EEE-FK1E680AL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1190 / $0.1348 | Buy Now |
DISTI #
667-EEE-FK1E680AL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25VDC 68uF 20% 6x6mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1240 / $0.4900 | Order Now |
DISTI #
V72:2272_24539480
|
Arrow Electronics | Cap Aluminum Lytic 68uF 25V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 753 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2244 Container: Cut Strips | Americas - 2000 |
|
$0.1193 / $0.1328 | Buy Now |
DISTI #
71998657
|
RS | 25VDC, 68uF EEE-FK (HF) (High Temp Reflow) | Panasonic Electronic Components EEE-FK1E680AL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1640 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.1135 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 68uF - 25VDC - Halogen-free - 6mm Dia x 6mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1254 / $0.1581 | Buy Now |
DISTI #
67390134
|
Verical | Cap Aluminum Lytic 68uF 25V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 753 Package Multiple: 1 Date Code: 2244 | Americas - 2000 |
|
$0.1193 / $0.1328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy