-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122518CT-ND
|
DigiKey | CAP ALUM 3600UF 20% 25V SMD Min Qty: 1 Lead time: 25 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
595 In Stock |
|
$1.3515 / $3.2900 | Buy Now |
DISTI #
EEE-FK1E362SV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3600 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1E362SV) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3173 / $1.4915 | Buy Now |
DISTI #
667-EEE-FK1E362SV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25VDC 3600uF 20% AEC-Q200 Vibe proof RoHS: Compliant | 878 |
|
$1.3200 / $3.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 125 Lead time: 24 Weeks | 0 |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | Fixed Aluminum Electrolytic Capacitor SMD type 25v 3600uF - Vibration proof RoHS: Compliant | 0 |
|
$1.3300 / $1.6400 | Buy Now |
|
Master Electronics | Fixed Aluminum Electrolytic Capacitor SMD type 25v 3600uF - Vibration proof RoHS: Compliant | 0 |
|
$1.3300 / $1.6400 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.3600uF 25V 18x16.5 105C 5000H AEC-Q200 | 0 |
|
$3.0377 / $3.3415 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy