-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6923
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 16V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-FK1C331AP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3350 | Buy Now |
DISTI #
PCE4404CT-ND
|
DigiKey | CAP ALUM 330UF 20% 16V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
848 In Stock |
|
$0.2520 / $1.0600 | Buy Now |
DISTI #
EEE-FK1C331AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 16 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1C331AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2528 / $0.2755 | Buy Now |
DISTI #
667-EEE-FK1C331AP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 330UF 16V FK SMD RoHS: Compliant | 792 |
|
$0.2520 / $0.8300 | Buy Now |
|
Future Electronics | EEE-FK Series 16 v 330 uf 105'c 8x10.2mm Low Imp. HT Reflow SMD Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Reel |
1000 Reel |
|
$0.2350 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 16V 20% (8 X 10.2mm) SMD 600mA 2000h 105°C Automotive T/R RoHS: Compliant |
1000 In Stock |
|
$0.2357 / $0.3463 | Buy Now |
DISTI #
69234960
|
Verical | Cap Aluminum Lytic 330uF 16V 20%( 8 X 10.2mm) SMD 600mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2319 | Americas - 1000 |
|
$0.3158 / $0.4502 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 330UF, SURFACE MOUNT, 3333 | 8 |
|
Buy Now | |
DISTI #
EEE-FK1C331AP
|
TTI | Aluminum Electrolytic Capacitors - SMD 330UF 16V FK SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 5000 In Stock |
|
$0.2400 / $0.2750 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 16V 20% (8 X 10.2mm) SMD 600mA 2000h 105°C Automotive T/R RoHS: Compliant |
1000 In Stock |
|
$0.2357 / $0.3463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy