-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W2421
|
Newark | Aluminum Electorlytic Capacitor, 22Uf, 16V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Fk Series Rohs Compliant: Yes |Panasonic EEE-FK1C220AR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1410 | Buy Now |
DISTI #
PCE4396CT-ND
|
DigiKey | CAP ALUM 22UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9619 In Stock |
|
$0.0979 / $0.4500 | Buy Now |
DISTI #
667-EEE-FK1C220AR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 22UF 16V FK SMD RoHS: Compliant | 1967 |
|
$0.0990 / $0.4500 | Buy Now |
DISTI #
70256497
|
RS | Capacitor, Alum Electrolytic, Cap 22 uF, Tol 20%,Vol-Rtg 16 VDC, SMT,5x5.8,Tape&Reel | Panasonic Electronic Components EEE-FK1C220AR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1940 | RFQ |
DISTI #
70258223
|
RS | Capacitor, Alum Electrolytic, Cap 22 uF, Tol 20%,Vol-Rtg 16 VDC, SMT,5x5.8,Tape&Reel | Panasonic Electronic Components EEE-FK1C220AR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1940 | RFQ |
|
Future Electronics | FK-V Series 16 V 22 uF 105°C 2 KHrs 5x5.8mm SMT Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 7000Reel |
|
$0.1010 / $0.1120 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 16V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.1011 / $0.1382 | Buy Now |
|
Bristol Electronics | 8637 |
|
RFQ | ||
DISTI #
EEE-FK1C220AR
|
TTI | Aluminum Electrolytic Capacitors - SMD 22UF 16V FK SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0970 / $0.1160 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 16V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.1011 / $0.1382 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy