-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6640
|
Newark | Cap, 150Uf, 16V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:150Μf, Voltage(Dc):16V, Esr:0.36Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fks Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEE-FK1C151SV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P124668CT-ND
|
DigiKey | CAP ALUM 150UF 20% 16V SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1958 In Stock |
|
$0.3174 / $1.0600 | Buy Now |
DISTI #
EEE-FK1C151SV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FK1C151SV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3094 / $0.3503 | Buy Now |
DISTI #
667-EEE-FK1C151SV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16VDC 150uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks | 0 |
|
$0.2950 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.3156 / $0.3845 | Buy Now |
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.3156 / $0.3845 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.150uF 16V 6.3x6.1 105C 2000H AEC-Q200 SMT | 0 |
|
$0.7400 / $0.8510 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy