-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P124666CT-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1898 In Stock |
|
$0.3063 / $1.0300 | Buy Now |
DISTI #
EEE-FK1C101AV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FK1C101AV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2985 / $0.3380 | Buy Now |
DISTI #
667-EEE-FK1C101AV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16VDC 100uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 6427 |
|
$0.3060 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks | 0 |
|
$0.2850 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.3045 / $0.3709 | Buy Now |
DISTI #
80323192
|
Verical | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 6.1mm) SMD 0.36 Ohm 240mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 2221 | Americas - 1000 |
|
$0.2838 / $0.3950 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
EEE-FK1C101AV
|
TTI | Aluminum Electrolytic Capacitors - SMD 16VDC 100uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2920 / $0.3160 | Buy Now |
|
NexGen Digital | 3700 |
|
RFQ | ||
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.3045 / $0.3709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy