-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE4400CT-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50682 In Stock |
|
$0.1201 / $0.5400 | Buy Now |
DISTI #
EEE-FK1C101AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1C101AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 23000 |
|
$0.0991 / $0.1063 | Buy Now |
DISTI #
EEE-FK1C101AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1C101AP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1148 / $0.1300 | Buy Now |
DISTI #
EEE-FK1C101AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1C101AP) RoHS: Compliant Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-EEE-FK1C101AP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100UF 16V FK SMD RoHS: Compliant | 3801 |
|
$0.1210 / $0.5300 | Buy Now |
|
Future Electronics | EEE-FK Series 16 V 100 uF Ø 6.3 x 5.8 mm 105 °C High-Temp Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 6000Reel |
|
$0.1150 / $0.1260 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive T/R RoHS: Compliant |
12000 In Stock |
|
$0.1161 / $0.1465 | Buy Now |
|
Bristol Electronics | 966 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1111 |
|
$0.1200 / $0.6000 | Buy Now |
DISTI #
EEE-FK1C101AP
|
TTI | Aluminum Electrolytic Capacitors - SMD 100UF 16V FK SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 50000 In Stock |
|
$0.1140 / $0.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy