-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W2513
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 16V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Fk Series Rohs Compliant: Yes |Panasonic EEE-FK1C100AR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1370 | Buy Now |
DISTI #
PCE4394CT-ND
|
DigiKey | CAP ALUM 10UF 20% 16V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10515 In Stock |
|
$0.0854 / $0.4700 | Buy Now |
DISTI #
EEE-FK1C100AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1C100AR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0817 / $0.0925 | Buy Now |
DISTI #
667-EEE-FK1C100AR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10UF 16V FK SMD RoHS: Compliant | 8664 |
|
$0.0900 / $0.4700 | Buy Now |
DISTI #
V36:1790_11315505
|
Arrow Electronics | Cap Aluminum Lytic 10uF 16V 20%( 4 X 5.8mm) SMD 90mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks Date Code: 2322 | Americas - 2000 |
|
$0.0762 / $0.0865 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0779 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.0815 / $0.0961 | Buy Now |
DISTI #
EEE-FK1C100AR
|
TTI | Aluminum Electrolytic Capacitors - SMD 10UF 16V FK SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0730 / $0.0930 | Buy Now |
DISTI #
EEE-FK1C100AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1C100AR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0817 / $0.0925 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.0815 / $0.0961 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy