-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6562
|
Newark | Cap, 680Uf, 10V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:680Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEE-FK1A681AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 995 |
|
$0.0990 | Buy Now |
DISTI #
77AH6563
|
Newark | Cap, 680Uf, 10V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:680Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEE-FK1A681AL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2610 / $0.3470 | Buy Now |
DISTI #
10-EEE-FK1A681ALCT-ND
|
DigiKey | CAP ALUM 680UF 20% 10V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.2590 / $0.8700 | Buy Now |
DISTI #
77AH6562
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 680 ?F, 10 V, 2000 hours @ 105?C, Polar - Product that comes on tape, but is not reeled (Alt: 77AH6562) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 995 Partner Stock |
|
$0.3770 / $0.6570 | Buy Now |
DISTI #
EEE-FK1A681AL
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 680 ?F, 10 V, 2000 hours @ 105?C, Polar - Tape and Reel (Alt: EEE-FK1A681AL) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2623 / $0.2858 | Buy Now |
DISTI #
667-EEE-FK1A681AL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10VDC 680uF 20% 8x10.2mm AEC-Q200 RoHS: Compliant | 965 |
|
$0.2580 / $0.6400 | Buy Now |
DISTI #
V72:2272_24539340
|
Arrow Electronics | Cap Aluminum Lytic 680uF 10V 20%( 8 X 10.2mm) SMD 600mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2320 Container: Cut Strips | Americas - 985 |
|
$0.2529 / $0.3354 | Buy Now |
DISTI #
71998517
|
RS | 10VDC, 680uF EEE-FK (HF) (High Temp Reflow) | Panasonic Electronic Components EEE-FK1A681AL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3470 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.2410 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 680uF - 10VDC - Halogen-free - 8mm Dia x 10.2mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2556 / $0.3181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy