-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6623
|
Newark | Cap, 220Uf, 10V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):10V, Esr:0.34Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEE-FK1A221XV RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3360 / $0.4480 | Buy Now |
DISTI #
10-EEE-FK1A221XVCT-ND
|
DigiKey | CAP ALUM 220UF 20% 10V SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
900 In Stock |
|
$0.3328 / $1.3100 | Buy Now |
DISTI #
EEE-FK1A221XV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 10 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1A221XV) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3381 / $0.3684 | Buy Now |
DISTI #
667-EEE-FK1A221XV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10VDC 220uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 4158 |
|
$0.3320 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks | 0 |
|
$0.3100 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.3278 / $0.3972 | Buy Now |
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.3278 / $0.3972 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.220uF 10V 6.3x8 105C 2000H AEC-Q200 SMT | 0 |
|
$0.7372 / $0.8478 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy