-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEE-FH1V221LCT-ND
|
DigiKey | CAP ALUM 220UF 20% 35V SMD Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
854 In Stock |
|
$0.3686 / $1.1200 | Buy Now |
DISTI #
667-EEE-FH1V221L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35VDC 220uF 20% Halogen Free AEC-Q200 RoHS: Compliant | 1970 |
|
$0.3740 / $1.1200 | Buy Now |
DISTI #
V72:2272_28355459
|
Arrow Electronics | Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 0.15 Ohm 850mA 10000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2335 Container: Cut Strips | Americas - 295 |
|
$0.3658 / $0.7331 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3736 / $0.4536 | Buy Now |
DISTI #
77367268
|
Verical | Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 0.15 Ohm 850mA 10000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 1000 |
|
$0.7168 / $1.5190 | Buy Now |
DISTI #
72485661
|
Verical | Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 0.15 Ohm 850mA 10000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2335 | Americas - 295 |
|
$0.3658 / $0.5916 | Buy Now |
DISTI #
C1S600607570984
|
Chip1Stop | Capacitor Aluminum | 295 |
|
$0.3780 / $0.7331 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3736 / $0.4536 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.220uF 35V 10x10.2 105C 10000H AEC-Q200 | 0 |
|
$0.7312 / $0.8409 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy