-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEE-FH0J681LCT-ND
|
DigiKey | CAP ALUM 680UF 20% 6.3V SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$0.3686 / $1.1200 | Buy Now |
DISTI #
667-EEE-FH0J681L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3VDC 680uF 20% Halogen Free AEC-Q200 RoHS: Compliant | 938 |
|
$0.4880 / $1.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3736 / $0.4536 | Buy Now |
DISTI #
77366787
|
Verical | Cap Aluminum Lytic 680uF 6.3V 20% (10 X 10.2mm) SMD 0.15 Ohm 850mA 10000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 1000 |
|
$0.7168 / $1.5190 | Buy Now |
DISTI #
73540428
|
Verical | Cap Aluminum Lytic 680uF 6.3V 20% (10 X 10.2mm) SMD 0.15 Ohm 850mA 10000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2336 | Americas - 500 |
|
$0.3070 / $0.4372 | Buy Now |
DISTI #
C1S600607570896
|
Chip1Stop | Capacitor Aluminum | 500 |
|
$0.3780 / $0.5990 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3736 / $0.4536 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.680uF 6.3V 10x10.2 105C 10000H AEC-Q200 | 0 |
|
$0.7338 / $0.8439 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy