-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3649
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 50V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Range:Fc Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-FC1H101P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 446 |
|
$0.2920 / $0.3180 | Buy Now |
DISTI #
PCE4013CT-ND
|
DigiKey | CAP ALUM 100UF 20% 50V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7661 In Stock |
|
$0.2067 / $0.7600 | Buy Now |
DISTI #
EEE-FC1H101P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FC1H101P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 1000 |
|
$0.2239 / $0.2535 | Buy Now |
DISTI #
EEE-FC1H101P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FC1H101P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2239 / $0.2535 | Buy Now |
DISTI #
667-EEE-FC1H101P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100uF 50V RoHS: Compliant | 0 |
|
$0.2180 / $0.7900 | Order Now |
DISTI #
70258106
|
RS | Capacitor, Alum Electrolytic, Cap 100 uF, Tol 20%,Vol-Rtg 50 VDC, SMT,10x10.2,CT | Panasonic Electronic Components EEE-FC1H101P RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.7400 | RFQ |
|
Future Electronics | EEE-FC Series 50 V 100 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT V-Chip Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 4500Reel |
|
$0.2000 / $0.2250 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 100 µF - 50 V - 20% - 10 X 10.2mm - Surface mount - 500 mA - 2000h - 105°C. RoHS: Compliant |
9500 In Stock |
|
$0.2142 / $0.3555 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
EEE-FC1H101P
|
TTI | Aluminum Electrolytic Capacitors - SMD 100uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 110500 In Stock |
|
$0.1940 / $0.2320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy