-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W5149
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 35V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:S Series Rohs Compliant: Yes |Panasonic EEE-1VA100WAR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1160 | Buy Now |
DISTI #
PCE4630CT-ND
|
DigiKey | CAP ALUM 10UF 20% 35V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1351 In Stock |
|
$0.0611 / $0.3700 | Buy Now |
DISTI #
EEE-1VA100WAR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 35 V, ? 20%, 1000 hours @ 85?C, Radial Can - SMD - Tape and Reel (Alt: EEE-1VA100WAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0605 / $0.0659 | Buy Now |
DISTI #
667-EEE-1VA100WAR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS 85C Pb-Free Reflow RoHS: Compliant | 5441 |
|
$0.0590 / $0.3600 | Buy Now |
|
Future Electronics | EEE-S Series 35 V 10 uF Ø 4 x 5.5 mm 85°C High-Temp V-Chip Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks Container: Reel | 6000Reel |
|
$0.0628 / $0.0679 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 35V 20% (4 X 5.4mm) SMD 22mA 1000h 85°C Automotive T/R RoHS: Compliant |
6000 In Stock |
|
$0.0567 / $0.0706 | Buy Now |
|
Bristol Electronics | 189 |
|
RFQ | ||
DISTI #
EEE-1VA100WAR
|
TTI | Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS 85C Pb-Free Reflow RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0620 / $0.0700 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 35V 20% (4 X 5.4mm) SMD 22mA 1000h 85°C Automotive T/R RoHS: Compliant |
6000 In Stock |
|
$0.0567 / $0.0706 | Buy Now |
|
New Advantage Corporation | EEE-S Series 35 V 10 uF � 4 x 5.5 mm 85�C High-Temp V-Chip Aluminum Electrolytic RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.0740 / $0.0793 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy