-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W5145
|
Newark | Nrfnd 07/20/2022 Rohs Compliant: Yes |Panasonic EEE-1JA470P Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2020 / $0.2690 | Buy Now |
DISTI #
P19479CT-ND
|
DigiKey | CAP ALUM 47UF 20% 63V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4685 In Stock |
|
$0.2042 / $0.7500 | Buy Now |
DISTI #
EEE-1JA470P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 63 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1JA470P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1952 / $0.2210 | Buy Now |
DISTI #
667-EEE-1JA470P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS Series 85C RoHS: Compliant | 978 |
|
$0.2040 / $0.6500 | Buy Now |
DISTI #
V72:2272_11315362
|
Arrow Electronics | Cap Aluminum Lytic 47uF 63V 20% (10 X 10.2mm) SMD 45mA 2000h 85°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1846 Container: Cut Strips | Americas - 4 |
|
$0.0815 / $0.1620 | Buy Now |
|
Future Electronics | S (V) Series 63 V 47 uF 85°C 2 kHrs SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 63V 20% (10 X 10.2mm) SMD 45mA 2000h 85°C Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.1982 / $0.2389 | Buy Now |
DISTI #
70333366
|
Verical | Cap Aluminum Lytic 47uF 63V 20% (10 X 10.2mm) SMD 45mA 2000h 85°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2325 | Americas - 2000 |
|
$0.3065 / $0.3318 | Buy Now |
DISTI #
EEE-1JA470P
|
TTI | Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS Series 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3500 In Stock |
|
$0.2410 | Buy Now |
|
Chip1Cloud | CAP ALUM 47UF 20% 63V SMD | 6900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy