-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W5125
|
Newark | Nrfnd 07/20/2022 Rohs Compliant: Yes |Panasonic EEE-1HA4R7AR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.1240 | Buy Now |
DISTI #
PCE4623CT-ND
|
DigiKey | CAP ALUM 4.7UF 20% 50V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3899 In Stock |
|
$0.0652 / $0.3900 | Buy Now |
DISTI #
EEE-1HA4R7AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA4R7AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0649 / $0.0707 | Buy Now |
DISTI #
667-EEE-1HA4R7AR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 4.7UF 50V VS SMD RoHS: Compliant | 25 |
|
$0.0600 / $0.3600 | Buy Now |
DISTI #
V72:2272_11315347
|
Arrow Electronics | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.4mm) SMD 23mA 2000h 85°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1915 Container: Cut Strips | Americas - 66 |
|
$0.0392 / $0.1632 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.0596 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.4mm) SMD 23mA 2000h 85°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0623 / $0.0938 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.4mm) SMD 23mA 2000h 85°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0623 / $0.0938 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.4.7uF 50V 5x5.4 85C 2000H AEC-Q200 SMT | 0 |
|
$0.1128 / $0.1297 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy