-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEE-1HA2R2SR by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE3922CT-ND
|
DigiKey | CAP ALUM 2.2UF 20% 50V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
94 In Stock |
|
$0.0545 / $0.2900 | Buy Now |
DISTI #
EEE-1HA2R2SR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 50 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Tape and... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0457 / $0.0489 | Buy Now |
DISTI #
667-EEE-1HA2R2SR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 2.2uF 50V RoHS: Compliant | 3242 |
|
$0.0540 / $0.2700 | Buy Now |
|
Future Electronics | EEE-S Series 50 V 2.2 uF Ø 4 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks Container: Reel |
2000 Reel |
|
$0.0441 / $0.0476 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.4mm) SMD 16mA 2000h 85°C Automotive T/R RoHS: Compliant |
10000 On Order |
|
$0.0440 / $0.0468 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1797 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | 761 |
|
RFQ | ||
DISTI #
EEE-1HA2R2SR
|
TTI | Aluminum Electrolytic Capacitors - SMD 2.2uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0460 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.4mm) SMD 16mA 2000h 85°C Automotive T/R RoHS: Compliant |
10000 On Order |
|
$0.0440 / $0.0468 | Buy Now |
|
New Advantage Corporation | EEE-S Series 50 V 2.2 uF � 4 x 5.4 mm 85 �C SMT V-Chip Aluminum Electrolytic RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 26000 |
|
$0.0885 / $0.0949 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy