-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE4604CT-ND
|
DigiKey | CAP ALUM 47UF 20% 25V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3572 In Stock |
|
$0.0849 / $0.3500 | Buy Now |
DISTI #
EEE-1EA470WAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 25 V, ? 20%, 1000 hours @ 85?C, Radial Can - SMD - Tape and Reel (Alt: EEE-1EA470WAP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0903 / $0.0984 | Buy Now |
DISTI #
667-EEE-1EA470WAP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS 85C Pb-Free Reflow RoHS: Compliant | 1728 |
|
$0.0840 / $0.3500 | Buy Now |
DISTI #
70257977
|
RS | Capacitor, Alum Electrolytic, Cap 47 uF, Tol 20%,Vol-Rtg 25 VDC, SMT,6.3x5.5,TR | Panasonic Electronic Components EEE-1EA470WAP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1730 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.0829 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.4mm) SMD 70mA 1000h 85°C Automotive T/R RoHS: Compliant |
9000 In Stock |
|
$0.0846 / $0.1054 | Buy Now |
DISTI #
67231232
|
Verical | Cap Aluminum Lytic 47uF 25V 20%( 6.3 X 5.4mm) SMD 70mA 1000h 85°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 9000 |
|
$0.1177 / $0.1370 | Buy Now |
|
Bristol Electronics | 288 |
|
RFQ | ||
DISTI #
EEE-1EA470WAP
|
TTI | Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS 85C Pb-Free Reflow RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 37000 In Stock |
|
$0.0850 / $0.0920 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.4mm) SMD 70mA 1000h 85°C Automotive T/R RoHS: Compliant |
9000 In Stock |
|
$0.0846 / $0.1054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy