-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1400
|
Newark | Cap 100Uf 25Vdc 20% 8 X 10.2Mm Smd 180Ma 2000 Hr Rohs Compliant: Yes |Panasonic EEE-1EA101P Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.2630 | Buy Now |
DISTI #
49W5064
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 25V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:S Series Rohs Compliant: Yes |Panasonic EEE-1EA101P Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.2310 | Buy Now |
DISTI #
PCE3896CT-ND
|
DigiKey | CAP ALUM 100UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44235 In Stock |
|
$0.1437 / $0.6400 | Buy Now |
DISTI #
EEE-1EA101P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1EA101P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1186 / $0.1272 | Buy Now |
DISTI #
667-EEE-1EA101P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100uF 25V RoHS: Compliant | 3609 |
|
$0.1540 / $0.6300 | Buy Now |
DISTI #
70257961
|
RS | Capacitor, Alum Electrolytic, Cap 100 uF, Tol 20%,Vol-Rtg 25 VDC, SMT,8x10.5,CT | Panasonic Electronic Components EEE-1EA101P RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2400 | RFQ |
|
Future Electronics | EEE-S Series 25 V 100 uF Ø 8 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1300 / $0.1450 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 25V 20% (8 X 10.2mm) SMD 180mA 2000h 85°C Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.1351 / $0.1711 | Buy Now |
|
Bristol Electronics | 540 |
|
RFQ | ||
DISTI #
EEE-1EA101P
|
TTI | Aluminum Electrolytic Capacitors - SMD 100uF 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 30000 In Stock |
|
$0.1440 / $0.2210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy