-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE3895CT-ND
|
DigiKey | CAP ALUM 10UF 20% 25V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49509 In Stock |
|
$0.0540 / $0.3300 | Buy Now |
DISTI #
EEE-1EA100WR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 25 V, ? 20%, 1000 hours @ 85?C, Radial Can - SMD - Tape and Reel (Alt: EEE-1EA100WR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0493 / $0.0538 | Buy Now |
DISTI #
667-EEE-1EA100WR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS Series 85C RoHS: Compliant | 25329 |
|
$0.0530 / $0.2900 | Buy Now |
DISTI #
70257959
|
RS | Capacitor, Alum Electrolytic, Cap 10 uF, Tol 20%,Vol-Rtg 25 VDC, SMT,4x5.5,Cut Tape | Panasonic Electronic Components EEE-1EA100WR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0950 / $0.1350 | RFQ |
|
Future Electronics | EEE-S Series 25 V 10 uF Ø 4 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks Container: Reel | 30000Reel |
|
$0.0559 / $0.0607 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 25V 20% (4 X 5.4mm) SMD 22mA 1000h 85°C Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0502 / $0.0624 | Buy Now |
DISTI #
66978900
|
Verical | Cap Aluminum Lytic 10uF 25V 20%( 4 X 5.4mm) SMD 22mA 1000h 85°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2250 | Americas - 30000 |
|
$0.0710 / $0.0811 | Buy Now |
DISTI #
77356134
|
Verical | Cap Aluminum Lytic 10uF 25V 20%( 4 X 5.4mm) SMD 22mA 1000h 85°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 705 Package Multiple: 1 | Americas - 3861 |
|
$0.1044 | Buy Now |
|
Bristol Electronics | 3228 |
|
RFQ | ||
DISTI #
EEE-1EA100WR
|
TTI | Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS Series 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 42000 In Stock |
|
$0.0570 / $0.0640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy