-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W5044
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 16V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:33Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:S Series Rohs Compliant: Yes |Panasonic EEE-1CA330WR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.0810 | Buy Now |
DISTI #
PCE3886CT-ND
|
DigiKey | CAP ALUM 33UF 20% 16V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
603 In Stock |
|
$0.0625 / $0.3800 | Buy Now |
DISTI #
EEE-1CA330WR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 16 V, ? 20%, 1000 hours @ 85?C, Radial Can - SMD - Tape and Reel (Alt: EEE-1CA330WR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0620 / $0.0675 | Buy Now |
DISTI #
667-EEE-1CA330WR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 33UF 16V VS SMD RoHS: Compliant | 2331 |
|
$0.0590 / $0.2800 | Buy Now |
DISTI #
70257942
|
RS | Capacitor, Alum Electrolytic, Cap 33 uF, Tol 20%,Vol-Rtg 16 VDC, SMT,5x5.5,Cut Tape | Panasonic Electronic Components EEE-1CA330WR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1016 |
|
$0.1110 / $0.1580 | Buy Now |
|
Future Electronics | EEE-S Series 16 V 33 uF Ø 5 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Reel |
0 Reel |
|
$0.0608 / $0.0669 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 16V 20% (5 X 5.4mm) SMD 35mA 1000h 85°C Automotive T/R RoHS: Compliant |
10000 On Order |
|
$0.0548 / $0.0633 | Buy Now |
|
Bristol Electronics | 886 |
|
RFQ | ||
DISTI #
EEE-1CA330WR
|
TTI | Aluminum Electrolytic Capacitors - SMD 33UF 16V VS SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.0610 / $0.0690 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 36 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy