Part Details for EEE-1AA221XP by Panasonic Electronic Components
Results Overview of EEE-1AA221XP by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEE-1AA221XP Information
EEE-1AA221XP by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEE-1AA221XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH1945
|
Newark | Cap 220Uf 10Vdc 20% 6.3 X 7.7Mm Smd 173Ma 2000 Hr Rohs Compliant: Yes |Panasonic EEE-1AA221XP RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 54000 |
|
$0.1120 / $0.1130 | Buy Now |
DISTI #
49W5014
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 10V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can... more RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 | Buy Now |
DISTI #
PCE3871CT-ND
|
DigiKey | CAP ALUM 220UF 20% 10V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10407 In Stock |
|
$0.0987 / $0.4600 | Buy Now |
DISTI #
EEE-1AA221XP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 10 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Tape and... more RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel |
54000 |
|
$0.0542 | Buy Now |
DISTI #
667-EEE-1AA221XP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220UF 10V VS SMD RoHS: Compliant | 570 |
|
$0.0890 / $0.3900 | Buy Now |
DISTI #
70257918
|
RS | Capacitor, Alum Electrolytic, Cap 220 uF, Tol 20%,Vol-Rtg 10 VDC, SMT,6.3x8,Cut Tape | Panasonic Ele... more RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1580 / $0.1760 | RFQ |
|
Future Electronics | EEE-S Series 10 V 220 uF Ø 6.3 x 7.7 mm 85 °C SMT V-Chip Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks Container: Reel |
0 Reel |
|
$0.0842 / $0.0919 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 220 µF - 10 V - 20% - 6.3 X 7.7mm - Surface mount - 173mA - 2000h ... more RoHS: Compliant |
6300 In Stock |
|
$0.0881 / $0.1113 | Buy Now |
|
Bristol Electronics | 1298 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1120 |
|
$0.1200 / $0.6000 | Buy Now |