-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEE-1AA221P by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W5012
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 10V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1740 | Buy Now |
DISTI #
PCE3870CT-ND
|
DigiKey | CAP ALUM 220UF 20% 10V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11092 In Stock |
|
$0.1202 / $0.5200 | Buy Now |
DISTI #
EEE-1AA221P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 10 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Tape and... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1009 / $0.1075 | Buy Now |
DISTI #
667-EEE-1AA221P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220uF 10V RoHS: Compliant | 2946 |
|
$0.1240 / $0.5100 | Buy Now |
DISTI #
70257917
|
RS | Capacitor, Alum Electrolytic, Cap 220 uF, Tol 20%,Vol-Rtg 10 VDC, SMT,8x6.5,Cut Tape | Panasonic Ele... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4160 | RFQ |
|
Future Electronics | EEE-S Series 10 V 220 uF Ø 8 x 6.2 mm 85 °C SMT V-Chip Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Reel |
4000 Reel |
|
$0.1010 / $0.1070 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 250mA 2000h 85°C Automotive T/R RoHS: Compliant |
9000 In Stock |
|
$0.1105 / $0.1467 | Buy Now |
|
Bristol Electronics | 1212 |
|
RFQ | ||
DISTI #
EEE-1AA221P
|
TTI | Aluminum Electrolytic Capacitors - SMD 220uF 10V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1010 / $0.1140 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 250mA 2000h 85°C Automotive T/R RoHS: Compliant |
9000 In Stock |
|
$0.1105 / $0.1467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy