-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W5007
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 10V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Diameter:10Mmrohs Compliant: Yes |Panasonic EEE-1AA102UAP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2520 | Buy Now |
DISTI #
53W3751
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 10V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:S Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-1AA102UAP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3870 | Buy Now |
DISTI #
PCE4567CT-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19654 In Stock |
|
$0.1875 / $0.7000 | Buy Now |
DISTI #
EEE-1AA102UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1AA102UAP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1828 / $0.2070 | Buy Now |
DISTI #
667-EEE-1AA102UAP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 1000UF 10V VS SMD RoHS: Compliant | 1686 |
|
$0.1910 / $0.6500 | Buy Now |
DISTI #
V36:1790_11315146
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 10V 20%( 10 X 10.2mm) SMD 580mA 1000h 85°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Date Code: 2319 | Americas - 1000 |
|
$0.1565 / $0.1741 | Buy Now |
DISTI #
V72:2272_11315146
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 10V 20%( 10 X 10.2mm) SMD 580mA 1000h 85°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2318 Container: Cut Strips | Americas - 177 |
|
$0.1832 / $0.3732 | Buy Now |
DISTI #
70256242
|
RS | Capacitor, Alum Electrolytic, Cap 1000 uF, Tol 20%,Vol-Rtg 10 VDC, SMT,10x10.5,TR | Panasonic Electronic Components EEE-1AA102UAP RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2650 / $0.3310 | RFQ |
DISTI #
70257914
|
RS | Capacitor, Alum Electrolytic, Cap 1000 uF, Tol 20%,Vol-Rtg 10 VDC, SMT,10x10.5,TR | Panasonic Electronic Components EEE-1AA102UAP RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2910 / $0.3640 | RFQ |
|
Future Electronics | S Series 10 V 1000 uF ±20% 10.3 x 10.2 mm SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 1000Reel |
|
$0.1760 / $0.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy