-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEE-0JA101SP by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE3852CT-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7387 In Stock |
|
$0.0733 / $0.3700 | Buy Now |
DISTI #
EEE-0JA101SP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 6.3 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Tape an... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0686 | Buy Now |
DISTI #
667-EEE-0JA101SP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100uF 6.3V RoHS: Compliant | 11280 |
|
$0.0720 / $0.3600 | Buy Now |
DISTI #
70257890
|
RS | Capacitor, Alum Electrolytic, Cap 100 uF, Tol 20%,Vol-Rtg 6.3 VDC, SMT,6.3x5.5,CT | Panasonic Electr... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1120 | RFQ |
|
Future Electronics | EEE-S Series 6.3 V 100 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip AluminumElectrolytic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Reel |
1000 Reel |
|
$0.0618 / $0.0677 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.4mm) SMD 71mA 2000h 85°C Automotive T/R RoHS: Compliant |
7000 In Stock |
|
$0.0596 / $0.0657 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
DISTI #
EEE-0JA101SP
|
TTI | Aluminum Electrolytic Capacitors - SMD 100uF 6.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0620 / $0.0710 | Buy Now |
|
Velocity Electronics | Our Stock | 500 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.4mm) SMD 71mA 2000h 85°C Automotive T/R RoHS: Compliant |
7000 In Stock |
|
$0.0596 / $0.0657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy