-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-0GA471XP-ND
|
DigiKey | CAP ALUM 470UF 20% 4V SMD Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1025 | Buy Now |
DISTI #
EEE-0GA471XP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 4 V, ? 20%, 1000 hours @ 85?C, Radial Can - SMD - Tape and Reel (Alt: EEE-0GA471XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0928 / $0.1031 | Buy Now |
DISTI #
667-EEE-0GA471XP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 470uF 4V 85C RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 10000 Lead time: 21 Weeks | 0 |
|
$0.0868 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 4V 20% (6.3 X 7.7mm) SMD 200mA 1000h 85°C Automotive T/R RoHS: Compliant |
900 Partner Stock |
|
$0.0939 / $0.1287 | Buy Now |
DISTI #
35330578
|
Verical | Cap Aluminum Lytic 470uF 4V 20%( 6.3 X 7.7mm) SMD 200mA 1000h 85°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 900 |
|
$0.0960 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 4V 20% (6.3 X 7.7mm) SMD 200mA 1000h 85°C Automotive T/R RoHS: Compliant |
900 Partner Stock |
|
$0.0939 / $0.1287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy