EECRG0V105V
Panasonic Electronic Components
Description: Electric Double Layer Capacitor, 3.6V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, 7522, ROHS COMPLIANT

Overview of EECRG0V105V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EECRG0V105V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 70067986
RS 1F -20 - +80% 3.6 V dc Through Hole Electric Double Layer Capacitor RG | Panasonic Electronic Components EECRG0V105V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $6.3100
  • 5 $6.0000
  • 10 $5.6800
  • 20 $5.3700
$5.3700 / $6.3100 RFQ
DISTI # EECRG0V105V
Avnet Abacus Supercapacitor, EDLC, 1 F, 3.6 V, -20%, +80%, 2000 hours @ 85�C, Radial Leaded (Alt: EECRG0V105V) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EECRG0V105V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EECRG0V105V by Panasonic Electronic Components

EECRG0V105V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Capacitance
1000000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Height
21 mm
JESD-609 Code
e3
Length
19 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
3.6 V
Size Code
7522
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
FLAT
Width
5.5 mm
Want to compare parts?
  1. EECRG0V105V
    Panasonic Electronic Components
    Electric Double Layer Capacitor, 3.6V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, 7522, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EECRG0V105V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EECRG0V105V by Panasonic Electronic Components

  • Please alert me when EECRG0V105V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EECRG0V105V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EECRG0V105V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EECRG0V105V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EECRG0V105V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EECRG0V105V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: