EECHW0D706
Panasonic Electronic Components
Description: Electric Double Layer Capacitor, 2.1V, 40% +Tol, 20% -Tol, 70000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EECHW0D706 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Electronic Manufacturing

Price & Stock for EECHW0D706 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EECHW0D706
Avnet Abacus Supercapacitor, EDLC, 70 F, 2.1 V, -20%, +40%, 1000 hours @ 70�C, Radial Leaded (Alt: EECHW0D706) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EECHW0D706 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EECHW0D706 by Panasonic Electronic Components

EECHW0D706
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.40
Samacsys Manufacturer
Panasonic
Capacitance
70000000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Diameter
18 mm
JESD-609 Code
e3
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
60 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Positive Tolerance
40%
Rated (DC) Voltage (URdc)
2.1 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EECHW0D706
    Panasonic Electronic Components
    Electric Double Layer Capacitor, 2.1V, 40% +Tol, 20% -Tol, 70000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EECHW0D706 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EECHW0D706 by Panasonic Electronic Components

  • Please alert me when EECHW0D706 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EECHW0D706 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EECHW0D706 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EECHW0D706 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EECHW0D706.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EECHW0D706 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: