-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ELECTRIC DOUBLE LAYER, 2.3V, 3300000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Avnet Abacus | Supercapacitor, 3.3 F, 2.3 V, PC Pin, -20%, +40%, 5 mm, 1000 hours @ 70�C RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EECHW0D335
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EECHW0D335
Panasonic Electronic Components
CAPACITOR, ELECTRIC DOUBLE LAYER, 2.3V, 3300000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Description | PANASONIC ELECTRONIC COMPONENTS - EECHW0D335 - CAP, DOUBLE, 3.3F, 2.3V, RAD | |
Samacsys Manufacturer | Panasonic | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Category CO2 Kg | 3.59 | |
Compliance Temperature Grade | Commercial Extended: -25C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2015-12-17 | |
Capacitance | 3300000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 23 mm | |
Manufacturer Series | HW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 40% | |
Rated (DC) Voltage (URdc) | 2.3 V | |
Series | EEC-HW | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |