-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 220000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EECF5R5U224 by Panasonic Electronic Components is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEC-F5R5U224
|
Avnet Americas | Supercapacitor, EDLC, 0.22 F, 5.5 V, -20%, +80%, 1000 hours @ 70?C, Radial Leaded - Bulk (Alt: EEC-F... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
670 |
|
RFQ | |
DISTI #
EECF5R5U224
|
Avnet Abacus | Supercapacitor EDLC 022 F 55 V 20 80 1000 hours 70C Radial Leaded (Alt: EECF5R5U224) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 439 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EECF5R5U224
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EECF5R5U224
Panasonic Electronic Components
Electric Double Layer Capacitor, 5.5V, 220000uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | CAPACITANCE RANGE IS 0.176F TO 0.396F | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |
This table gives cross-reference parts and alternative options found for EECF5R5U224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EECF5R5U224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EECS0HD224(H) | Panasonic Electronic Components | Check for Price | Electric Double Layer Capacitor, 5.5V, 220000uF, Through Hole Mount, ROHS COMPLIANT | EECF5R5U224 vs EECS0HD224(H) |
FYH0H224Z | NEC Electronics Group | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT | EECF5R5U224 vs FYH0H224Z |
FT0H224Z | TOKIN Corporation | Check for Price | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | EECF5R5U224 vs FT0H224Z |
EECS0HD224V | Panasonic Electronic Components | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | EECF5R5U224 vs EECS0HD224V |
NEXA224Z5R5V28.5X16.5F | NIC Components Corp | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | EECF5R5U224 vs NEXA224Z5R5V28.5X16.5F |
FYD0H224Z | TOKIN Corporation | Check for Price | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | EECF5R5U224 vs FYD0H224Z |
LP055224AE | Kanthal | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | EECF5R5U224 vs LP055224AE |
LX055224A | Kanthal | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | EECF5R5U224 vs LX055224A |