Part Details for EECF5R5H474 by Panasonic Electronic Components
Overview of EECF5R5H474 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EECF5R5H474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ELECTRIC DOUBLE LAYER CAPACITOR Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
EECF5R5H474
|
Avnet Abacus | Supercapacitor, EDLC, 0.47 F, 5.5 V, -20%, +80%, 1000 hours @ 85�C, Radial Leaded (Alt: EECF5R5H474) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 99 |
|
RFQ |
Part Details for EECF5R5H474
EECF5R5H474 CAD Models
EECF5R5H474 Part Data Attributes
|
EECF5R5H474
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EECF5R5H474
Panasonic Electronic Components
Electric Double Layer Capacitor, 5.5V, 470000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | CAPACITANCE RANGE IS 0.376F TO 0.846F | |
Capacitance | 470000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 21.5 mm | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |
Alternate Parts for EECF5R5H474
This table gives cross-reference parts and alternative options found for EECF5R5H474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EECF5R5H474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP055474A | Kanthal | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | EECF5R5H474 vs LP055474A |
EDLSG474H5R5C | Cornell Dubilier Electronics Inc | Check for Price | Electric Double Layer Capacitor, 5.5V, 470000uF, Through Hole Mount, 7975, RADIAL LEADED, ROHS COMPLIANT | EECF5R5H474 vs EDLSG474H5R5C |
EECF5R5U474 | Panasonic Electronic Components | $3.2786 | Electric Double Layer Capacitor, 5.5V, 470000uF, Through Hole Mount, RADIAL LEADED | EECF5R5H474 vs EECF5R5U474 |
KR-5R5C474-R | Cooper Industries | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | EECF5R5H474 vs KR-5R5C474-R |
EECS5R5V474 | Panasonic Electronic Components | $2.9716 | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | EECF5R5H474 vs EECS5R5V474 |