Part Details for EECF5R5H104 by Panasonic Electronic Components
Overview of EECF5R5H104 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EECF5R5H104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1194 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 100000 UF, THROUGH HOLE MOUNT | 156 |
|
$6.1975 / $10.0500 | Buy Now |
|
Quest Components | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 100000 UF, THROUGH HOLE MOUNT (Also Known As: EEC-F5R5H104) | 156 |
|
$6.1975 / $10.0500 | Buy Now |
|
NexGen Digital | 9 |
|
RFQ | ||
DISTI #
EECF5R5H104
|
Avnet Abacus | Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, 1000 hours @ 85�C, Radial Leaded (Alt: EECF5R5H104) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 4000 |
|
RFQ |
Part Details for EECF5R5H104
EECF5R5H104 CAD Models
EECF5R5H104 Part Data Attributes
|
EECF5R5H104
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EECF5R5H104
Panasonic Electronic Components
Electric Double Layer Capacitor, 5.5V, 100000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | CAPACITANCE RANGE IS 0.08F TO 0.18F | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |
Alternate Parts for EECF5R5H104
This table gives cross-reference parts and alternative options found for EECF5R5H104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EECF5R5H104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EECS0HD104(V) | Panasonic Electronic Components | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | EECF5R5H104 vs EECS0HD104(V) |
NEXA104Z5R5V21.5X15.5F | NIC Components Corp | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | EECF5R5H104 vs NEXA104Z5R5V21.5X15.5F |
BZ015A104ZAB | KYOCERA Corporation | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | EECF5R5H104 vs BZ015A104ZAB |
EECS0HD104(H) | Panasonic Electronic Components | Check for Price | Electric Double Layer Capacitor, 5.5V, 100000uF, Through Hole Mount, 4541, ROHS COMPLIANT | EECF5R5H104 vs EECS0HD104(H) |
LF055104AE | Kanthal | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | EECF5R5H104 vs LF055104AE |
FR0H104Z | TOKIN Corporation | Check for Price | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED | EECF5R5H104 vs FR0H104Z |
LT055104A | Kanthal | Check for Price | Electric Double Layer Capacitor, Carbon/electrolytic, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED | EECF5R5H104 vs LT055104A |
EDLSD104V5R5C | Cornell Dubilier Electronics Inc | Check for Price | Electric Double Layer Capacitor, 5.5V, 100000uF, Through Hole Mount, 4120, RADIAL LEADED, ROHS COMPLIANT | EECF5R5H104 vs EDLSD104V5R5C |
KR-5R5H104-R | Eaton Bussmann | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 100000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | EECF5R5H104 vs KR-5R5H104-R |
LX055104A | Kanthal | Check for Price | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | EECF5R5H104 vs LX055104A |