Part Details for EEC0254B2-000U-A99 by SUNON USA
Overview of EEC0254B2-000U-A99 by SUNON USA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for EEC0254B2-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1486-ND
|
DigiKey | FAN AXIAL 120X25MM 48VDC WIRE Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9545 | Buy Now |
DISTI #
EEC0254B2-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 48V 0.091A 4.36W 2700RPM 93CFM 40.5dBA Flange Mount - Bulk (Alt: EEC0254B2-000U-A99) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4286 / $20.1400 | Buy Now |
DISTI #
EEC0254B2-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 48V 79mA 3.8W 2700RPM 93CFM 40.5dBA Panel Mount - Bulk (Alt: EEC0254B2-000U-A99) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$9.8758 / $13.0872 | Buy Now |
DISTI #
369-EEC0254B2000UA99
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 48VDC, 93CFM, 0.22"H2O, Ball, Wire, Auto Restart RoHS: Compliant | 0 |
|
$16.4900 / $21.7800 | Order Now |
DISTI #
70226118
|
RS | DC Fan, 48V, 120x120x25mm, 93CFM, 3.8W, 40.5dBA, 2700RPM, Wire Leads | Sunon Fans EEC0254B2-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$15.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2300 / $52.6700 | Buy Now |
DISTI #
EEC0254B2-A99
|
TME | Fan: DC, axial, 48VDC, 120x120x25mm, 158m3/h, 40.5dBA, ball, 24AWG Min Qty: 1 | 0 |
|
$11.2000 / $14.4200 | RFQ |
DISTI #
000000000003497259
|
Sager | DC Fans Axial Fan, 120x120x25mm, 48VDC, 93CFM, 0.22H2O, Ball, Wire, Auto Restart Min Qty: 1 | 0 |
|
$17.2100 / $19.7800 | Buy Now |