Part Details for EEC0254B1-000U-A99 by SUNON USA
Overview of EEC0254B1-000U-A99 by SUNON USA
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for EEC0254B1-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1485-ND
|
DigiKey | FAN AXIAL 120X25MM 48VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3273 In Stock |
|
$15.8257 / $21.5800 | Buy Now |
DISTI #
EEC0254B1-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 48V 0.137A 6.57W 3100RPM 108.2CFM 44.5dBA Flange Mount - Bulk (Alt: EEC0254B1-000U-A99) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$8.4286 / $20.1400 | Buy Now |
DISTI #
EEC0254B1-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 48V 119mA 5.7W 3100RPM 108.2CFM 44.5dBA Panel Mount - Bulk (Alt: EEC0254B1-000U-A99) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$9.8758 / $13.0872 | Buy Now |
DISTI #
369-EEC0254B1000UA99
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 48VDC, 108.2CFM, 0.28"H2O, Ball, Wire, Auto Restart RoHS: Compliant | 0 |
|
$17.8800 / $21.7800 | Order Now |
DISTI #
70226117
|
RS | DC Fan, 48V, 120x120x25mm, 138CFM, 5.7W, 48dBA, 3100RPM, Wire Leads | Sunon Fans EEC0254B1-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2000 | RFQ |
|
Future Electronics | DC Fan 120mm X 120mm X 25MM Ball Bearing 48VDC 108.2CFM RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$18.0200 | Buy Now |
|
Future Electronics | DC Fan 120mm X 120mm X 25MM Ball Bearing 48VDC 108.2CFM RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$18.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2300 / $52.6700 | Buy Now |
DISTI #
83717859
|
Verical | EEC0254B1-000U-A99 Min Qty: 5 Package Multiple: 1 | Americas - 463 |
|
$12.4460 / $16.6320 | Buy Now |
DISTI #
EEC0254B1-A99
|
TME | Fan: DC, axial, 48VDC, 120x120x25mm, 183.83m3/h, 44.5dBA, ball Min Qty: 1 | 463 |
|
$9.9200 / $13.2600 | Buy Now |