Part Details for EEC0254B1-0000-A99 by SUNON USA
Overview of EEC0254B1-0000-A99 by SUNON USA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for EEC0254B1-0000-A99
EEC0254B1-0000-A99 CAD Models
EEC0254B1-0000-A99 Part Data Attributes:
|
EEC0254B1-0000-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
EEC0254B1-0000-A99
SUNON USA
DC Fan, Axial Construction, 0.119A, 48V, 5.7W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 108.3 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 44.5 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 7.11 mmH2O | |
Rated Current | 0.119 A | |
Rated Power | 5.7 W | |
Rated Voltage | 48 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 157 g | |
Width | 25 mm |