Part Details for EEC0252B3-000U-A99 by SUNON USA
Overview of EEC0252B3-000U-A99 by SUNON USA
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for EEC0252B3-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6122
|
Newark | Dc Fan, Ball, 120Mm, 2200Rpm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:75Cfm, Noise Rating:34Dba, Power Rating:2W, Rated Speed:2200Rpm Rohs Compliant: Yes |Sunon EEC0252B3-000U-A99 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0300 / $14.8100 | Buy Now |
DISTI #
259-1484-ND
|
DigiKey | FAN AXIAL 120X25MM 24VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3052 In Stock |
|
$14.0200 | Buy Now |
DISTI #
EEC0252B3-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 24V 0.097A 2.32W 2200RPM 75CFM 34dBA Flange Mount - Bulk (Alt: EEC0252B3-000U-A99) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$7.5844 / $10.0928 | Buy Now |
DISTI #
EEC0252B3-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 24V 84mA 2W 2200RPM 75CFM 34dBA Panel Mount - Bulk (Alt: EEC0252B3-000U-A99) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$8.9914 / $11.8864 | Buy Now |
DISTI #
369-EEC0252B3000UA99
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 24VDC, 75CFM, 0.16"H2O, Ball, Wire, Auto Restart RoHS: Compliant | 157 |
|
$14.5000 / $19.6000 | Buy Now |
DISTI #
70226116
|
RS | DC Fan, 24V, 120x120x25mm, 93CFM, 2W, 37dBA, 2200RPM, Wire Leads | Sunon Fans EEC0252B3-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6800 | RFQ |
|
Future Electronics | EE Series 120 x 120 x 25 mm 24 V 2200 RPM 75 CFM 2 Wire Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$14.4400 / $15.1600 | Buy Now |
|
Future Electronics | EE Series 120 x 120 x 25 mm 24 V 2200 RPM 75 CFM 2 Wire Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 24 Weeks Container: Box | 0Box |
|
$14.4400 | Buy Now |
|
Onlinecomponents.com | DC Fans Axial Fan, 120x120x25mm, 24VDC, 75CFM, 0.16H2O, Ball, Wire, Auto Restart RoHS: Compliant |
88 In Stock |
|
$13.0700 / $13.9500 | Buy Now |
DISTI #
77350509
|
Verical | DC Fan Axial Ball Bearing 24V 75CFM 34dB 120 X 120 X 25mm Low Speed RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 1525 |
|
$8.1480 / $12.4320 | Buy Now |