-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC Fan, Axial Construction, 0.451A, 12V, 5.4W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK5936
|
Newark | Dc Fan, Ball, 120Mm, 3100Rpm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:108.2Cfm, Noise Rating:44.5Dba, Power Rating:5.4W, Ip Rating:- Rohs Compliant: Yes |Sunon EEC0251B1-000U-A99 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5700 / $13.2700 | Buy Now |
DISTI #
259-1479-ND
|
DigiKey | FAN AXIAL 120X25MM 12VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2380 In Stock |
|
$13.1928 / $18.0300 | Buy Now |
DISTI #
EEC0251B1-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 0.519A 6.22W 3100RPM 108.2CFM 44.5dBA Flange Mount - Bulk (Alt: EEC0251B1-000U-A99) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
EEC0251B1-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 451mA 5.4W 3100RPM 108.2CFM 44.5dBA Panel Mount - Bulk (Alt: EEC0251B1-000U-A99) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
EEC0251B1-000U-A99
|
Avnet Americas | DC FAN - Bulk (Alt: EEC0251B1-000U-A99) Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-EEC0251B1000UA99
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 12VDC, 108.2CFM, 0.28"H2O, Ball, Wire, Auto Restart RoHS: Compliant | 0 |
|
$13.2100 / $14.9500 | Order Now |
DISTI #
70226016
|
RS | DC Fan, 12V, 120x120x25mm, 108.2CFM, 5.4W, 44.5dBA, 3100RPM, Wire Leads | Sunon Fans EEC0251B1-000U-A99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 269 |
|
$8.3200 | Buy Now |
|
Future Electronics | EE Series 3100 RPM 120 x 120 x 25 mm 108.2 CFM 12 VDC Dual Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Container: Box | 0Box |
|
$12.9600 | Buy Now |
|
Future Electronics | EE Series 3100 RPM 120 x 120 x 25 mm 108.2 CFM 12 VDC Dual Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$12.9600 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 12VDC - Square 120mm L x 120mm H - Ball Bearing - 108.2 CFM (3.03m³/min) - 3100 RPM - 44.5dB(A) - 2 Wire Leads. RoHS: Compliant |
65 In Stock |
|
$11.8100 / $18.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEC0251B1-000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
EEC0251B1-000U-A99
SUNON USA
DC Fan, Axial Construction, 0.451A, 12V, 5.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | SUNON | |
Additional Feature | APPROVALS: TUV; UL | |
Airflow | 108.2 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | PBT/POLYETHYLENE | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 44.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX | |
Pressure | 7.11 mmH2O | |
Rated Current | 0.451 A | |
Rated Power | 5.4 W | |
Rated Voltage | 12 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 157 g | |
Width | 25 mm |