Part Details for EEC-S0HD473V by Panasonic Electronic Components
Overview of EEC-S0HD473V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEC-S0HD473V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 30 |
|
RFQ | |
DISTI #
C1S600603372506
|
Chip1Stop | Cap Supercap 47000uF 5.5V -20% to 80% Radial Cylindrical 5mm 1000h 70C Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 2 |
|
$0.2880 | Buy Now |