Part Details for EEC-RF0H684 by Panasonic Electronic Components
Overview of EEC-RF0H684 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEC-RF0H684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M6982
|
Newark | Capacitor Double Layer, 0.68F, 5.5V, +80,-20%, Radial, Capacitance:0.68F, Voltage(Dc):5.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:5Mm, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:- Rohs Compliant: Yes |Panasonic EEC-RF0H684 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3300 / $8.2300 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
DISTI #
EEC-RF0H684
|
TTI | Supercapacitors / Ultracapacitors 0.68F 5.5volts GOLD RF RADIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$3.6400 | Buy Now |
|
Chip1Cloud | Cap Supercap 0.68F 5.5V -20% to 80% (21.5 X 9.5mm) Radial Stacked Coin 5mm 2000h 85��C Tray / CAP 680MF -20% +80% 5.5V T/H | 9300 |
|
RFQ |
Part Details for EEC-RF0H684
EEC-RF0H684 CAD Models
EEC-RF0H684 Part Data Attributes:
|
EEC-RF0H684
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEC-RF0H684
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |