-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEA-GA1E680H
|
Avnet Americas | Cap Aluminum 68uF 25V 20% (8 X 7mm) Radial 2.5mm 100mA 1000 hr 105?C Ammo Pack - Ammo Pack (Alt: EEA-GA1E680H) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.0751 / $0.0819 | Buy Now |
DISTI #
51681446
|
Verical | Cap Aluminum Lytic 68uF 25V 20% (8 X 7mm) Radial 2.5mm 100mA 1000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1402 | Americas - 2000 |
|
$0.1161 / $0.1760 | Buy Now |
|
Quest Components | 800 |
|
$0.2235 / $0.7450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEAGA1E680H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEAGA1E680H
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEAGA1E680H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEAGA1E680H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USF1E680MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAGA1E680H vs USF1E680MDD1BA |
8680LDM0807SE07N | CAP,AL2O3,68UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEAGA1E680H vs 8680LDM0807SE07N |
8680LDM0807SEN70 | CAP,AL2O3,68UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEAGA1E680H vs 8680LDM0807SEN70 |
8680LDM0807SE01M | CAP,AL2O3,68UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEAGA1E680H vs 8680LDM0807SE01M |
8680LDM0807SE04M | CAP,AL2O3,68UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEAGA1E680H vs 8680LDM0807SE04M |
8680LDM0807SE01E | CAP,AL2O3,68UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEAGA1E680H vs 8680LDM0807SE01E |
8680LDM0807SE00M | CAP,AL2O3,68UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEAGA1E680H vs 8680LDM0807SE00M |
8680LDM0807SE000 | CAP,AL2O3,68UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEAGA1E680H vs 8680LDM0807SE000 |
EEAGA1E680B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EEAGA1E680H vs EEAGA1E680B |
8680LDM0807SE07J | CAP,AL2O3,68UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEAGA1E680H vs 8680LDM0807SE07J |