-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEA-GA1A680H
|
Avnet Americas | Cap Aluminum 68uF 10V 20% (6.3 X 7mm) Radial 2.5mm 75mA 1000 hr 105?C Ammo Pack - Ammo Pack (Alt: EEA-GA1A680H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0528 / $0.0575 | Buy Now |
DISTI #
51684108
|
Verical | Cap Aluminum Lytic 68uF 10V 20% (6.3 X 7mm) Radial 2.5mm 75mA 1000h 105°C Automotive Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1402 | Americas - 2000 |
|
$0.0677 / $0.0801 | Buy Now |
DISTI #
EEAGA1A680H
|
TME | Capacitor: electrolytic, THT, 68uF, 10VDC, Ø6.3x7mm, Pitch: 2.5mm Min Qty: 2000 | 0 |
|
$0.1640 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEAGA1A680H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEAGA1A680H
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 75 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEAGA1A680H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEAGA1A680H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8680LBMAA07SE07J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,68UF,10VDC,20% -TOL,20% +TOL | EEAGA1A680H vs 8680LBMAA07SE07J |
EKMA100ELL680MF07C | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 68uF, | EEAGA1A680H vs EKMA100ELL680MF07C |
8680LBMAA07SEN1E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,68UF,10VDC,20% -TOL,20% +TOL | EEAGA1A680H vs 8680LBMAA07SEN1E |
8680LBMAA07SEN7C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,68UF,10VDC,20% -TOL,20% +TOL | EEAGA1A680H vs 8680LBMAA07SEN7C |
8680LBMAA07SE04J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,68UF,10VDC,20% -TOL,20% +TOL | EEAGA1A680H vs 8680LBMAA07SE04J |
8680LBMAA07SE01N | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,68UF,10VDC,20% -TOL,20% +TOL | EEAGA1A680H vs 8680LBMAA07SE01N |
8680LBMAA07SEN1F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,68UF,10VDC,20% -TOL,20% +TOL | EEAGA1A680H vs 8680LBMAA07SEN1F |
8680LBMAA07SE00C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,68UF,10VDC,20% -TOL,20% +TOL | EEAGA1A680H vs 8680LBMAA07SE00C |
8680LBMAA07SEN1C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,68UF,10VDC,20% -TOL,20% +TOL | EEAGA1A680H vs 8680LBMAA07SEN1C |
8680LBMAA07SEN5D | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,68UF,10VDC,20% -TOL,20% +TOL | EEAGA1A680H vs 8680LBMAA07SEN5D |