-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4615
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 35V, 20%, Radial, Capacitance:22Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mmrohs Compliant: Yes |Panasonic EEA-GA1V220H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1556 |
|
$0.0730 | Buy Now |
DISTI #
P15815CT-ND
|
DigiKey | CAP ALUM 22UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5470 In Stock |
|
$0.0542 / $0.3600 | Buy Now |
DISTI #
EEA-GA1V220H
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEA-GA1V220H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0508 / $0.0575 | Buy Now |
DISTI #
667-EEA-GA1V220H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 22uF 6.3X7mm L/S=2.5mm Ammo STR RoHS: Compliant | 6840 |
|
$0.0530 / $0.3200 | Buy Now |
|
Future Electronics | CAP ALUM 22UF 20% 35V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0485 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 70mA 1000h 105°C Automotive Ammo RoHS: Compliant |
6000 On Order |
|
$0.0567 / $0.0835 | Buy Now |
DISTI #
EEA-GA1V220H
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 22uF 6.3X7mm L/S=2.5mm Ammo STR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 6000 In Stock |
|
$0.0760 / $0.0790 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 70mA 1000h 105°C Automotive Ammo RoHS: Compliant |
6000 On Order |
|
$0.0567 / $0.0835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy