-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4575
|
Newark | Al Lytic Cap, Radial Ga Series, 105C Rohs Compliant: Yes |Panasonic EEA-GA1E330H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 / $0.0790 | Buy Now |
DISTI #
P15805CT-ND
|
DigiKey | CAP ALUM 33UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
329 In Stock |
|
$0.0542 / $0.3600 | Buy Now |
DISTI #
EEA-GA1E330H
|
Avnet Americas | Cap Aluminum 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 75mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEA-GA1E330H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0508 / $0.0575 | Buy Now |
DISTI #
667-EEA-GA1E330H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 33uF 6.3X7mm L/S=2.5mm Ammo STR RoHS: Compliant | 0 |
|
$0.0530 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0485 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 75mA 1000h 105°C Automotive Ammo RoHS: Compliant |
11 In Stock |
|
$0.0549 / $0.0867 | Buy Now |
DISTI #
EEA-GA1E330H
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 33uF 6.3X7mm L/S=2.5mm Ammo STR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0560 / $0.0600 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 75mA 1000h 105°C Automotive Ammo RoHS: Compliant |
11 In Stock |
|
$0.0549 / $0.0867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy