-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6865
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 20%, 25V, Radial, Capacitance:33Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mmrohs Compliant: Yes |Panasonic EEA-GA1E330 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 / $0.1040 | Buy Now |
DISTI #
79AH1814
|
Newark | Cap 25V 33Uf 6.3 X 7Mm L/S=2.5Mm Rdl Rohs Compliant: Yes |Panasonic EEA-GA1E330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0430 / $0.0460 | Buy Now |
DISTI #
P14491-ND
|
DigiKey | CAP ALUM 33UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9610 In Stock |
|
$0.0756 / $0.3600 | Buy Now |
DISTI #
EEA-GA1E330
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEA-GA1E330) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0508 / $0.0575 | Buy Now |
DISTI #
667-EEA-GA1E330
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial GA Series RoHS: Compliant | 0 |
|
$0.0550 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.0485 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 75mA 1000h 105°C Automotive Bulk RoHS: Compliant |
6600 In Stock |
|
$0.0723 / $0.1087 | Buy Now |
DISTI #
EEA-GA1E330
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial GA Series RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1800 In Stock |
|
$0.0550 / $0.0790 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 75mA 1000h 105°C Automotive Bulk RoHS: Compliant |
6600 In Stock |
|
$0.0723 / $0.1087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy