-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4571
|
Newark | Aluminum Electrolytic Capacitor, 15Uf, 25V, 20%, Radial, Capacitance:15Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mmrohs Compliant: Yes |Panasonic EEA-GA1E150H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1992 |
|
$0.0360 | Buy Now |
DISTI #
P15801CT-ND
|
DigiKey | CAP ALUM 15UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7909 In Stock |
|
$0.0444 / $0.2900 | Buy Now |
DISTI #
EEA-GA1E150H
|
Avnet Americas | Aluminum Electrolytic Capacitor, 15 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEA-GA1E150H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0416 / $0.0471 | Buy Now |
DISTI #
667-EEA-GA1E150H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 15uF 5X7mm L/S=2.5mm Ammo STR RoHS: Compliant | 7174 |
|
$0.0430 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0397 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 15uF 25V 20% (5 X 7mm) Radial 2.5mm 45mA 1000h 105°C Automotive Ammo RoHS: Compliant |
3488 In Stock |
|
$0.0432 / $0.0547 | Buy Now |
DISTI #
51672798
|
Verical | Cap Aluminum Lytic 15uF 25V 20% (5 X 7mm) Radial 2.5mm 45mA 1000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1402 | Americas - 2000 |
|
$0.0760 | Buy Now |
DISTI #
34870656
|
Verical | Cap Aluminum Lytic 15uF 25V 20% (5 X 7mm) Radial 2.5mm 45mA 1000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 1389 Package Multiple: 1 | Americas - 1992 |
|
$0.0526 | Buy Now |
DISTI #
EEA-GA1E150H
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 15uF 5X7mm L/S=2.5mm Ammo STR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 12000 In Stock |
|
$0.0450 / $0.0550 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 15uF 25V 20% (5 X 7mm) Radial 2.5mm 45mA 1000h 105°C Automotive Ammo RoHS: Compliant |
3488 In Stock |
|
$0.0432 / $0.0547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy