-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15792CT-ND
|
DigiKey | CAP ALUM 33UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4339 In Stock |
|
$0.0542 / $0.3600 | Buy Now |
DISTI #
EEA-GA1C330B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEA-GA1C330B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0508 / $0.0575 | Buy Now |
DISTI #
667-EEA-GA1C330B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 33uF 6.3X7mm L/S=5.0mm Ammo Crmp RoHS: Compliant | 0 |
|
$0.0530 / $0.0710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0485 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 16V 20% (6.3 X 7mm) Radial 5mm 65mA 1000h 105°C Automotive Ammo RoHS: Compliant |
7847 In Stock |
|
$0.0546 / $0.0951 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 16V 20% (6.3 X 7mm) Radial 5mm 65mA 1000h 105°C Automotive Ammo RoHS: Compliant |
7847 In Stock |
|
$0.0546 / $0.0951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy