-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6858
|
Newark | Aluminum Electrolytic Capacitor, 15Uf, 20%, 16V, Radial, Capacitance:15Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:1.5Mmrohs Compliant: Yes |Panasonic EEA-GA1C150 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 / $0.0760 | Buy Now |
DISTI #
P14483-ND
|
DigiKey | CAP ALUM 15UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
32444 In Stock |
|
$0.0378 / $0.1800 | Buy Now |
DISTI #
EEA-GA1C150
|
Avnet Americas | Aluminum Electrolytic Capacitor, 15 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEA-GA1C150) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0369 / $0.0417 | Buy Now |
DISTI #
667-EEA-GA1C150
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 15uF 4X7mm L/S=1.5mm Bulk RoHS: Compliant | 8742 |
|
$0.0360 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.0352 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 15uF 16V 20% (4 X 7mm) Radial 1.5mm 33mA 1000h 105°C Automotive Bulk RoHS: Compliant |
4004 In Stock |
|
$0.0496 / $0.0814 | Buy Now |
DISTI #
EEA-GA1C150
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 15uF 4X7mm L/S=1.5mm Bulk RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 200 Container: Bulk |
Americas - 8800 In Stock |
|
$0.0149 / $0.0156 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 15uF 16V 20% (4 X 7mm) Radial 1.5mm 33mA 1000h 105°C Automotive Bulk RoHS: Compliant |
4004 In Stock |
|
$0.0496 / $0.0814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy